


SX1272LM1BAP | |
|---|---|
DigiKey Part Number | SX1272LM1BAP-ND |
Manufacturer | |
Manufacturer Product Number | SX1272LM1BAP |
Description | SX1272 868MHZ LORAMOTE KIT |
Customer Reference | |
Detailed Description | RF Transceiver 860MHz ~ 1.02GHz 802.15.4 SPI 115.2kbps |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Transceiver | |
Modulation or Protocol | 802.15.4 | |
Frequency | 860MHz ~ 1.02GHz | |
Applications | General Purpose | |
Interface | SPI | |
Sensitivity | -137dBm | |
Power - Output | 20dBm | |
Data Rate (Max) | 115.2kbps | |
Features | - | |
Voltage - Supply | 1.8V ~ 3.7V | |
Base Product Number |