
SX1508BEVK | |
|---|---|
DigiKey Part Number | SX1508BEVK-ND |
Manufacturer | |
Manufacturer Product Number | SX1508BEVK |
Description | EVAL BOARD FOR SX1508 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | SX1508 - GPIO Expander Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | GPIO Expander | |
Embedded | - | |
Utilized IC / Part | SX1508 | |
Primary Attributes | Level Shifter | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22,888.35000 | ₹22,888.35 |