25V Clamp 12A Ipp Tvs Diode Surface Mount SLP2020P5 (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCLAMP1202P.TGT

DigiKey Part Number
TCLAMP1202PTGTTR-ND - Tape & Reel (TR)
TCLAMP1202PTGTCT-ND - Cut Tape (CT)
TCLAMP1202PTGTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCLAMP1202P.TGT
Description
TVS DIODE 12VWM 25VC SLP2020P5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25V Clamp 12A Ipp Tvs Diode Surface Mount SLP2020P5 (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TCLAMP1202P.TGT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
12A
Power - Peak Pulse
300W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
12pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
5-UDFN Exposed Pad
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,158
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹215.26000₹215.26
10₹133.25600₹1,332.56
100₹92.90640₹9,290.64
500₹79.86040₹39,930.20
1,000₹79.84176₹79,841.76
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹73.05782₹7,30,578.20
Manufacturers Standard Package