
TS94033SKTRC | |
|---|---|
DigiKey Part Number | TS94033SKTRCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS94033SKTRC |
Description | IC CURR SENSE 1 CIRCUIT SOT23-8 |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TS94033SKTRC Models |
Category | Current - Supply 140µA |
Mfr | Current - Output / Channel 1 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 42 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.01V/µs | Package / Case SOT-23-8 |
-3db Bandwidth 4 kHz | Supplier Device Package SOT-23-8 |
Current - Input Bias 2.1 µA | Base Product Number |
