
UCLAMP0501P.TFT | |
|---|---|
DigiKey Part Number | 600-UCLAMP0501P.TFTTR-ND - Tape & Reel (TR) 600-UCLAMP0501P.TFTCT-ND - Cut Tape (CT) 600-UCLAMP0501P.TFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP0501P.TFT |
Description | TVS DIODE 5VWM 12.5VC SLP1006P2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 16A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 160pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48.69000 | ₹48.69 |
| 10 | ₹30.18500 | ₹301.85 |
| 100 | ₹19.20880 | ₹1,920.88 |
| 500 | ₹14.46416 | ₹7,232.08 |
| 1,000 | ₹12.93366 | ₹12,933.66 |
| 2,000 | ₹11.64260 | ₹23,285.20 |
| 5,000 | ₹10.24442 | ₹51,222.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹8.93875 | ₹1,34,081.25 |
| 30,000 | ₹8.28149 | ₹2,48,444.70 |
| 45,000 | ₹7.94676 | ₹3,57,604.20 |
| 75,000 | ₹7.74550 | ₹5,80,912.50 |
