
UCLAMP0561P.TNT | |
|---|---|
DigiKey Part Number | UCLAMP0561P.TNTTR-ND - Tape & Reel (TR) UCLAMP0561P.TNTCT-ND - Cut Tape (CT) UCLAMP0561P.TNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP0561P.TNT |
Description | TVS DIODE 5VWM 15VC 2SLP1608P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 80A Ipp Tvs Diode Surface Mount 2-SLP1608P |
Datasheet | Datasheet |
EDA/CAD Models | UCLAMP0561P.TNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 80A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 800pF @ 1MHz (Max) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹116.48000 | ₹116.48 |
| 10 | ₹73.43100 | ₹734.31 |
| 100 | ₹48.41010 | ₹4,841.01 |
| 500 | ₹37.66392 | ₹18,831.96 |
| 1,000 | ₹31.40368 | ₹31,403.68 |
| 2,000 | ₹31.36641 | ₹62,732.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹28.76652 | ₹2,87,665.20 |





