
UCLAMP0581P.TFT | |
|---|---|
DigiKey Part Number | 600-UCLAMP0581P.TFTTR-ND - Tape & Reel (TR) 600-UCLAMP0581P.TFTCT-ND - Cut Tape (CT) 600-UCLAMP0581P.TFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP0581P.TFT |
Description | TVS DIODE 5VWM SLP1006P2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 18A (8/20µs) | |
Power - Peak Pulse | 230W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 148pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.19500 | $1.95 |
| 100 | $0.12180 | $12.18 |
| 500 | $0.09004 | $45.02 |
| 1,000 | $0.07976 | $79.76 |
| 2,000 | $0.07108 | $142.16 |
| 5,000 | $0.06166 | $308.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.05286 | $792.90 |
| 30,000 | $0.04842 | $1,452.60 |
| 45,000 | $0.04616 | $2,077.20 |
| 75,000 | $0.04363 | $3,272.25 |
| 1,05,000 | $0.04212 | $4,422.60 |
| 1,50,000 | $0.04066 | $6,099.00 |
