
UCLAMP2482PWQ.C | |
|---|---|
DigiKey Part Number | 600-UCLAMP2482PWQ.CTR-ND - Tape & Reel (TR) 600-UCLAMP2482PWQ.CCT-ND - Cut Tape (CT) 600-UCLAMP2482PWQ.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP2482PWQ.C |
Description | TVS DIODE 24VWM 3DFN |
Customer Reference | |
Detailed Description | 50V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 3-DFN (1.3x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.5V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 250W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-DFN | |
Supplier Device Package |