
UCLAMP2501ZATFT | |
|---|---|
DigiKey Part Number | 600-UCLAMP2501ZATFTTR-ND - Tape & Reel (TR) 600-UCLAMP2501ZATFTCT-ND - Cut Tape (CT) 600-UCLAMP2501ZATFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP2501ZATFT |
Description | TVS DIODE 2.5VWM SLP0603P2X3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 40W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 25pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 85°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 2.5V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 2.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 7.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43.80000 | ₹43.80 |
| 10 | ₹27.21000 | ₹272.10 |
| 100 | ₹17.15550 | ₹1,715.55 |
| 500 | ₹12.81866 | ₹6,409.33 |
| 1,000 | ₹11.41435 | ₹11,414.35 |
| 2,000 | ₹10.23136 | ₹20,462.72 |
| 5,000 | ₹8.94884 | ₹44,744.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹7.75071 | ₹1,16,260.65 |
| 30,000 | ₹7.14737 | ₹2,14,421.10 |
| 45,000 | ₹6.84004 | ₹3,07,801.80 |
| 75,000 | ₹6.49472 | ₹4,87,104.00 |
| 1,05,000 | ₹6.29029 | ₹6,60,480.45 |
| 1,50,000 | ₹6.09162 | ₹9,13,743.00 |