Similar

RCLAMP5011T.TNT | |
|---|---|
DigiKey Part Number | RCLAMP5011T.TNTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCLAMP5011T.TNT |
Description | TVS DIODE 5VWM 14VC SLP0806P2T |
Customer Reference | |
Detailed Description | 14V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SLP0806P2T |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI | |
Capacitance @ Frequency | 0.4pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-XFDFN | |
Supplier Device Package | ||
Base Product Number |
