
203-1-1-62-752-G-1 | |
|---|---|
DigiKey Part Number | 203-1-1-62-752-G-1-ND |
Manufacturer | |
Manufacturer Product Number | 203-1-1-62-752-G-1 |
Description | CIR BRKR ROCKER |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic 7.5A 250 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Manufacturer Sensata-Airpax | Voltage Rating - DC 50 V |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 1 |
Part Status Not For New Designs | Illumination None |
Mounting Type Panel Mount | Approval Agency UL1077 |
Breaker Type Magnetic | Base Product Number |
Current Rating (Amps) 7.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ₹23,241.52000 | ₹69,724.56 |