Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

203-11-1-61-153-1-1

DigiKey Part Number
203-11-1-61-153-1-1-ND
Manufacturer
Manufacturer Product Number
203-11-1-61-153-1-1
Description
CIR BRKR 15A 32VDC ROCKER
Customer Reference
Detailed Description
Circuit Breaker Magnetic 15A 250 V AC 32 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
15A
Manufacturer
Sensata-Airpax
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
32 V
Packaging
Bulk
Actuator Type
Rocker
Part Status
Not For New Designs
Number of Poles
2
Mounting Type
Panel Mount
Approval Agency
UL1077
Breaker Type
Magnetic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in INR
Bulk
QuantityUnit PriceExt Price
3₹47,313.32667₹1,41,939.98