203-2-1-60-502-4-1-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 2
Unit Price: ₹24,663.54000
Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

203-2-1-60-502-4-1-1

DigiKey Part Number
203-2-1-60-502-4-1-1-ND
Manufacturer
Manufacturer Product Number
203-2-1-60-502-4-1-1
Description
CIR BRKR ROCKER
Customer Reference
Detailed Description
Circuit Breaker Magnetic 5A 250 V AC 50 V DC Rocker Panel Mount
Product Attributes
Filter Similar Products
Category
Voltage Rating - AC
250 V
Manufacturer
Sensata-Airpax
Voltage Rating - DC
50 V
Series
Actuator Type
Rocker
Packaging
Bulk
Number of Poles
1
Part Status
Not For New Designs
Illumination
Neon
Mounting Type
Panel Mount
Illumination Voltage (Nominal)
120 ~ 250V
Breaker Type
Magnetic
Approval Agency
UL1077
Current Rating (Amps)
5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
203-2-1-61-502-4-1-13WEC22266-203-2-1-61-502-4-1-13-ND₹24,663.54000Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Bulk
QuantityUnit PriceExt Price
3₹23,462.37000₹70,387.11
Manufacturers Standard Package