


209-2-1-62-4-9-100 | |
|---|---|
DigiKey Part Number | 209-2-1-62-4-9-100-ND |
Manufacturer | |
Manufacturer Product Number | 209-2-1-62-4-9-100 |
Description | CIR BRKR MAG-HYDR 100A 240VAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 100A 240 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 100A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ₹18,674.47333 | ₹56,023.42 |