Circuit Breaker Magnetic (Hydraulic Delay) 35A 480 V AC DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 35A 480 V AC DC Lever DIN Rail
Circuit Breaker Basics - Another Teaching Moment

219-4-1-61-5-8-35-H

DigiKey Part Number
219-4-1-61-5-8-35-H-ND
Manufacturer
Manufacturer Product Number
219-4-1-61-5-8-35-H
Description
CIR BRKR MAG-HYDR 35A 277/480VAC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 35A 480 V AC DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Magnetic (Hydraulic Delay)
Manufacturer
Sensata-Airpax
Current Rating (Amps)
35A
Series
Voltage Rating - AC
480 V
Packaging
Bulk
Actuator Type
Lever
Part Status
Active
Number of Poles
4
Mounting Type
DIN Rail
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
3₹36,751.31667₹1,10,253.95