AP1-1-52-702 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: ₹51,725.99667
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: ₹51,725.99667
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: ₹59,182.74000
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: ₹60,099.69000
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: ₹60,099.69000
Datasheet
Circuit Breaker Magnetic (Hydraulic Delay) 7A 240 V AC 50 V DC Toggle Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP1-1-52-702

DigiKey Part Number
723-AP1-1-52-702-ND
Manufacturer
Manufacturer Product Number
AP1-1-52-702
Description
CIR BRKR HYD MAG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 7A 240 V AC 50 V DC Toggle Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
7A
Voltage Rating - AC
240 V
Voltage Rating - DC
50 V
Actuator Type
Toggle
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
3₹51,725.99667₹1,55,177.99