


IEG6-26397-13-V | |
|---|---|
DigiKey Part Number | IEG6-26397-13-V-ND |
Manufacturer | |
Manufacturer Product Number | IEG6-26397-13-V |
Description | CIR BRKR MAG-HYDR LEVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Actuator Type Lever |
Series | Number of Poles 1 |
Packaging Bulk | Approval Agency CSA, TUV, UL1077 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ₹5,007.50667 | ₹15,022.52 |