


IEG66-31276-40-V | |
|---|---|
DigiKey Part Number | 2266-IEG66-31276-40-V-ND |
Manufacturer | |
Manufacturer Product Number | IEG66-31276-40-V |
Description | CIR BRKR MAG-HYDR LEVER |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) AC DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | - | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, TUV, UL1077 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,656.64000 | ₹11,656.64 |
| 3 | ₹10,792.80333 | ₹32,378.41 |
| 5 | ₹8,065.24800 | ₹40,326.24 |
| 10 | ₹7,689.70900 | ₹76,897.09 |