


IEGBX1-1-71-5.00-A-N2-V | |
|---|---|
DigiKey Part Number | IEGBX1-1-71-5.00-A-N2-V-ND |
Manufacturer | |
Manufacturer Product Number | IEGBX1-1-71-5.00-A-N2-V |
Description | CIR BRKR MAG-HYDR ROCKER 5A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A AC DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 5A |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Approval Agency CSA, TUV, UL1077 |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ₹4,940.10000 | ₹14,820.30 |