Circuit Breaker Magnetic (Hydraulic Delay) 50A AC DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 50A AC DC Rocker Panel Mount
Circuit Breaker Basics - Another Teaching Moment

IEGBX66-1-52-50.0-N3-V

DigiKey Part Number
IEGBX66-1-52-50.0-N3-V-ND
Manufacturer
Manufacturer Product Number
IEGBX66-1-52-50.0-N3-V
Description
CIR BRKR MAG-HYDR ROCKER 50A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 50A AC DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
50A
Actuator Type
Rocker
Number of Poles
2
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CSA, TUV, UL1077
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 50 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
3₹11,192.88000₹33,578.64

Other Suppliers on DigiKey

50In Stock
Ships from WEC