


IEGBX66-1-61-4.00-M3-V | |
|---|---|
DigiKey Part Number | 2266-IEGBX66-1-61-4.00-M3-V-ND |
Manufacturer | |
Manufacturer Product Number | IEGBX66-1-61-4.00-M3-V |
Description | CIR BRKR MAG-HYDR ROCKER 4A |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 4A AC DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 4A | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, TUV, UL1077 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19,673.43000 | ₹19,673.43 |
| 2 | ₹16,821.00500 | ₹33,642.01 |