


IEL1-1-61-2.00-01-V | |
|---|---|
DigiKey Part Number | IEL1-1-61-2.00-01-V-ND |
Manufacturer | |
Manufacturer Product Number | IEL1-1-61-2.00-01-V |
Description | CIR BRKR MAG-HYDR LEVER 2A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 2A AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 2A |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ₹5,476.85333 | ₹16,430.56 |