


IPAH-66-1-62-3.00-01-T | |
|---|---|
DigiKey Part Number | IPAH-66-1-62-3.00-01-T-ND |
Manufacturer | |
Manufacturer Product Number | IPAH-66-1-62-3.00-01-T |
Description | CIR BRKR MAG-HYDR LEVER 3A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 3A AC DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 3A | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,953.31000 | ₹8,953.31 |