IUGN1-1-66-10.0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: ₹7,129.97000
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: ₹7,460.78333
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: ₹8,269.01667
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: ₹4,084.96333
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: ₹4,576.67667
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: ₹4,414.53000
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: ₹4,414.53000
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: ₹4,907.48667
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: ₹4,414.53000
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: ₹5,215.00000
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: ₹7,460.78333
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: ₹8,760.72667
Datasheet
Circuit Breaker Magnetic (Hydraulic Delay) 10A 250 V AC 80 V DC Toggle Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IUGN1-1-66-10.0

DigiKey Part Number
723-IUGN1-1-66-10.0-ND
Manufacturer
Manufacturer Product Number
IUGN1-1-66-10.0
Description
CIR BRKR,HYDMAG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 10A 250 V AC 80 V DC Toggle Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
10A
Voltage Rating - AC
250 V
Voltage Rating - DC
80 V
Actuator Type
Toggle
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
3₹7,129.97000₹21,389.91