Circuit Breaker Magnetic (Hydraulic Delay) 50A 250 V AC 80 V DC Toggle Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 50A 250 V AC 80 V DC Toggle Panel Mount
IUGN66-1-72-50.0
IUGN66-1-72-50.0
Circuit Breaker Basics - Another Teaching Moment

IUGN66-1-72-50.0

DigiKey Part Number
723-1416-ND
Manufacturer
Manufacturer Product Number
IUGN66-1-72-50.0
Description
CIR BRKR MAG-HYDR 50A TOGGLE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 50A 250 V AC 80 V DC Toggle Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Manufacturer
Sensata-Airpax
Voltage Rating - DC
80 V
Series
Actuator Type
Toggle
Packaging
Bulk
Number of Poles
2
Part Status
Active
Illumination
None
Mounting Type
Panel Mount
Approval Agency
UL1077
Breaker Type
Magnetic (Hydraulic Delay)
Base Product Number
Current Rating (Amps)
50A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
3₹13,574.15667₹40,722.47