


IUGNF66-1-72-2.50 | |
|---|---|
DigiKey Part Number | IUGNF66-1-72-2.50-ND |
Manufacturer | |
Manufacturer Product Number | IUGNF66-1-72-2.50 |
Description | CIR BRKR MAG-HYDR 2.5A TOGGLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 2.5A AC DC Toggle Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 2.5A |
Series | Actuator Type Toggle |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ₹13,392.06667 | ₹40,176.20 |
| 5 | ₹12,724.82600 | ₹63,624.13 |
| 25 | ₹8,837.66800 | ₹2,20,941.70 |
| 50 | ₹7,769.68600 | ₹3,88,484.30 |
| 100 | ₹6,427.65350 | ₹6,42,765.35 |