


LELK1-36145-2-V | |
|---|---|
DigiKey Part Number | 2266-LELK1-36145-2-V-ND |
Manufacturer | |
Manufacturer Product Number | LELK1-36145-2-V |
Description | CIR BRKR MAG-HYDR LEVER |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) AC DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | - | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,132.46000 | ₹7,132.46 |
| 3 | ₹6,605.02333 | ₹19,815.07 |
| 5 | ₹4,937.92600 | ₹24,689.63 |
| 10 | ₹4,705.89300 | ₹47,058.93 |
| 25 | ₹3,190.68880 | ₹79,767.22 |