Parametric Equivalent
Parametric Equivalent

CERB1-1-52-5.00-D-01-T | |
|---|---|
DigiKey Part Number | 723-CERB1-1-52-5.00-D-01-T-ND |
Manufacturer | |
Manufacturer Product Number | CERB1-1-52-5.00-D-01-T |
Description | CIR BRKR HYD MAG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 250 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,068.27000 | ₹6,068.27 |
