Parametric Equivalent

PP15-1-20.0A-XX | |
|---|---|
DigiKey Part Number | 723-PP15-1-20.0A-XX-ND |
Manufacturer | |
Manufacturer Product Number | PP15-1-20.0A-XX |
Description | CIR BRKR,HYDMAG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 250 V AC 65 V DC Push-Pull Plunger Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Push-Pull Plunger |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CSA, UL1077, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PP11-2-20.0A-OB-S | Sensata-Airpax | 0 | 723-PP11-2-20.0A-OB-S-ND | ₹1,769.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ₹2,438.98667 | ₹7,316.96 |
