
01039-064 | |
---|---|
DigiKey Part Number | 6207-01039-064-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01039-064 |
Description | ENCODER INCREMENTAL QUAD CONN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 500 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
EDA/CAD Models | 01039-064 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 500 | |
Voltage - Supply | 5V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | 1.5B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹52,764.80000 | ₹52,764.80 |
5 | ₹51,890.71600 | ₹2,59,453.58 |