
01070-982 | |
|---|---|
DigiKey Part Number | 6207-01070-982-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01070-982 |
Description | ENCODER OPTICAL QUAD CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 1024 Quadrature Line Driver with Index (Incremental) User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Sensata-BEI Encoders | Actuator Type Hole for Shaft |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount, Motors |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Optical | Termination Style Connector |
Output Type Quadrature Line Driver with Index (Incremental) | Rotational Life (Cycles Min) 7.5B |
Pulses per Revolution 1024 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹96,435.40000 | ₹96,435.40 |
| 5 | ₹92,085.28600 | ₹4,60,426.43 |
| 10 | ₹90,635.03300 | ₹9,06,350.33 |