
01072-115 | |
|---|---|
DigiKey Part Number | 6207-01072-115-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01072-115 |
Description | ENCODER OPTICAL QUAD CABLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 1024 Quadrature with Index (Incremental) User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 5V ~ 15V |
Manufacturer Sensata-BEI Encoders | Actuator Type Hole for Shaft |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Optical | Termination Style Cable |
Output Type Quadrature with Index (Incremental) | Rotational Life (Cycles Min) 7.5B |
Pulses per Revolution 1024 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹78,753.35000 | ₹78,753.35 |
| 5 | ₹75,200.73000 | ₹3,76,003.65 |
| 10 | ₹74,016.52200 | ₹7,40,165.22 |