
60013-004 | |
|---|---|
DigiKey Part Number | 6207-60013-004-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 60013-004 |
Description | OPTICAL ISOLATOR QUAD TO USB 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | External Input Sensor Amplifier DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | External Input | |
Voltage - Supply | 5V ~ 24V | |
Output Type | NPN | |
Current - Supply | 100 mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | DIN Rail | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹77,251.19000 | ₹77,251.19 |
| 5 | ₹73,766.41000 | ₹3,68,832.05 |
| 10 | ₹72,604.75400 | ₹7,26,047.54 |