Resistive Sensor Rotary Position Shaft Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5321R5KL2.0

DigiKey Part Number
1724-1223-ND
Manufacturer
Manufacturer Product Number
5321R5KL2.0
Description
SENSOR ROTARY 250 DEG SOLDER LUG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Resistive Sensor Rotary Position Shaft Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-BEI Sensors
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Rotary Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
0° ~ 240°, 0° ~ 250°
Linear Range
-
Output
Resistive
Output Signal
-
Actuator Type
Shaft
Linearity
±2%
Resistance
5 kOhms
Resistance Tolerance
-
Voltage - Supply
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Package / Case
Module, Flatted Shaft
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,781.72000₹1,781.72