
603R3KL.25 | |
|---|---|
DigiKey Part Number | 1724-1079-ND |
Manufacturer | |
Manufacturer Product Number | 603R3KL.25 |
Description | SENSOR LINEAR 76.2MM WIRE LEADS |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Shaft Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Sensors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 76.20mm (0 ~ 3.00") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Shaft | |
Linearity | ±0.25% | |
Resistance | 3 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Cylinder, Wire Leads | |
Supplier Device Package | - | |
Base Product Number |