Resistive Sensor Linear, Rotary Position Round Shaft Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9806R5KL2.0

DigiKey Part Number
1724-1255-ND
Manufacturer
Manufacturer Product Number
9806R5KL2.0
Description
SENSOR ROTARY 120DEG CONNECTOR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Resistive Sensor Linear, Rotary Position Round Shaft Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-BEI Sensors
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear, Rotary Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
120° (±60°)
Linear Range
-
Output
Resistive
Output Signal
-
Actuator Type
Round Shaft
Linearity
±2%
Resistance Tolerance
±20%
Voltage - Supply
-
Mounting Type
Chassis Mount
Termination Style
Connector
Operating Temperature
-40°C ~ 135°C
Package / Case
Box with Connector
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹14,622.75000₹14,622.75