
B644-2T | |
|---|---|
DigiKey Part Number | B644-2T-ND |
Manufacturer | |
Manufacturer Product Number | B644-2T |
Description | SCR MODULE 1.2KV MODULE |
Customer Reference | |
Detailed Description | SCR Module 1.2 kV Bridge, Single Phase - All SCRs Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | B644-2T Models |
Category | Voltage - Gate Trigger (Vgt) (Max) 3 V |
Manufacturer Sensata-Crydom | Current - Gate Trigger (Igt) (Max) 80 mA |
Series | Current - Non Rep. Surge 50, 60Hz (Itsm) 600A @ 60Hz |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Obsolete | Mounting Type Chassis Mount |
Structure Bridge, Single Phase - All SCRs | Package / Case Module |
Number of SCRs, Diodes 4 SCRs | Base Product Number |
Voltage - Off State 1.2 kV |