



C4ODCA | |
|---|---|
DigiKey Part Number | 646-1054-ND |
Manufacturer | |
Manufacturer Product Number | C4ODCA |
Description | DC OUTPUT MODULE 1A |
Customer Reference | |
Detailed Description | DC Output Module Output Module 1A 3 ~ 250VDC Output 4 ~ 32VDC Supply |
Datasheet | Datasheet |
EDA/CAD Models | C4ODCA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DC Output Module | |
Color | Red | |
Style | C4 | |
Voltage - Input | 4 ~ 32VDC | |
Current - Input | 16 mA | |
Voltage - Output | 3 ~ 250VDC | |
Current - Output | 1A | |
Turn On Time | 0.05ms | |
Turn Off Time | 0.05ms | |
Features | Hold Down Screw, Fused, Status LED(s) |
