On-Delay Time Delay Relay SPST-NO (1 Form A) 1.6 Sec ~ 133 Sec Delay 10A @ 280VAC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLD2410

DigiKey Part Number
CC1177-ND
Manufacturer
Manufacturer Product Number
DLD2410
Description
RELAY TIME DELAY 133SEC 10A 280V
Customer Reference
Detailed Description
On-Delay Time Delay Relay SPST-NO (1 Form A) 1.6 Sec ~ 133 Sec Delay 10A @ 280VAC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
DLD2410 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Bulk
Part Status
Not For New Designs
Mounting Type
Chassis Mount
Relay Type
Solid State Relay
Function
On-Delay
Circuit
SPST-NO (1 Form A)
Delay Time
1.6 Sec ~ 133 Sec
Contact Rating @ Voltage
10A @ 280VAC
Voltage - Supply
3.5 ~ 15VDC
Termination Style
Screw Terminal, Quick Connect - 0.187" (4.7mm)
Timing Adjustment Method
External Resistor
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹22,369.30000₹22,369.30
10₹21,304.18300₹2,13,041.83