Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink
Relay Basics - Another Teaching Moment | DigiKey Electronics

DR2260A30U

DigiKey Part Number
CC2261-ND
Manufacturer
Manufacturer Product Number
DR2260A30U
Description
SSR RELAY SPST-NO 30A 48-600V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink
Datasheet
 Datasheet
EDA/CAD Models
DR2260A30U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
90 ~ 280VAC/DC
Mfr
Voltage - Load
48 V ~ 600 V
Series
Load Current
30 A
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-40°C ~ 80°C
Mounting Type
DIN Rail
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE, cURus, EMC, IEC
Circuit
Base Product Number
Output Type
AC, Zero Cross
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GNR30ACZHCrouzet2966-GNR30ACZH-ND₹92.61000Similar
GNR30BCZHCrouzet3966-GNR30BCZH-ND₹103.55000Similar
In-Stock: 8
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹8,623.43000₹8,623.43
10₹8,212.48200₹82,124.82
50₹7,839.73820₹3,91,986.91
100₹7,608.68350₹7,60,868.35
Manufacturers Standard Package