Off-Delay Time Delay Relay SPST-NO (1 Form A) Delay 6A @ 280VAC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRTC24B06R

DigiKey Part Number
2266-DRTC24B06R-ND
Manufacturer
Manufacturer Product Number
DRTC24B06R
Description
RELAY TIME DELAY 6A 280V DIN RL
Customer Reference
Detailed Description
Off-Delay Time Delay Relay SPST-NO (1 Form A) Delay 6A @ 280VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Tray
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Solid State Relay
Function
Off-Delay
Circuit
SPST-NO (1 Form A)
Delay Time
-
Contact Rating @ Voltage
6A @ 280VAC
Voltage - Supply
90 ~ 140VAC/DC
Termination Style
Screw Terminal
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ₹3,727.44 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹11,924.08000₹11,924.08
3₹10,195.48000₹30,586.44
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.