
DRTC24D06R | |
|---|---|
DigiKey Part Number | CC2554-ND |
Manufacturer | |
Manufacturer Product Number | DRTC24D06R |
Description | RELAY TIME DELAY 6A 280V DIN RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay SPST-NO (1 Form A) Delay 6A @ 280VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Solid State Relay | |
Function | Off-Delay | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | - | |
Contact Rating @ Voltage | 6A @ 280VAC | |
Voltage - Supply | 12 ~ 24VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,547.95000 | ₹8,547.95 |
| 10 | ₹8,140.72900 | ₹81,407.29 |
| 50 | ₹7,770.78060 | ₹3,88,539.03 |
| 100 | ₹7,542.49350 | ₹7,54,249.35 |