
DRTH24A06 | |
|---|---|
DigiKey Part Number | CC2038-ND |
Manufacturer | |
Manufacturer Product Number | DRTH24A06 |
Description | RELAY TIME DELAY 6A 280V DIN RL |
Customer Reference | |
Detailed Description | Interval Time Delay Relay SPST-NO (1 Form A) Delay 6A @ 280VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Solid State Relay | |
Function | Interval | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | - | |
Contact Rating @ Voltage | 6A @ 280VAC | |
Voltage - Supply | 180 ~ 240VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |