Programmable (Multi-Function) Time Delay Relay SPST-NO (1 Form A) Delay 6A @ 280VAC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRTU24A06R

DigiKey Part Number
DRTU24A06R-ND
Manufacturer
Manufacturer Product Number
DRTU24A06R
Description
RELAY TIME DELAY 6A 280V DIN RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay SPST-NO (1 Form A) Delay 6A @ 280VAC DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
DRTU24A06R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Solid State Relay
Function
Programmable (Multi-Function)
Circuit
SPST-NO (1 Form A)
Delay Time
-
Contact Rating @ Voltage
6A @ 280VAC
Voltage - Supply
24~ 280VAC
Termination Style
Screw Terminal
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 44 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
10₹9,173.23000₹91,732.30
Manufacturers Standard Package

Other Suppliers on DigiKey

44In Stock
Ships from WEC