



EZ240A18S | |
|---|---|
DigiKey Part Number | CC2234-ND |
Manufacturer | |
Manufacturer Product Number | EZ240A18S |
Description | SSR RELAY SPST-NO 18A 24-280V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | EZ240A18S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 90 ~ 140VAC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 18 A | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,007.70000 | ₹6,007.70 |
| 10 | ₹5,721.62000 | ₹57,216.20 |
| 50 | ₹5,462.60060 | ₹2,73,130.03 |
| 100 | ₹5,301.37020 | ₹5,30,137.02 |