F1827D600 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sensata-Crydom
In Stock: 25
Unit Price: ₹11,688.32000
Datasheet
Diode 600 V 25A Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1827D600

DigiKey Part Number
F1827D600-ND
Manufacturer
Manufacturer Product Number
F1827D600
Description
DIODE STANDARD 600V 25A MODULE
Customer Reference
Detailed Description
Diode 600 V 25A Chassis Mount Module
Datasheet
 Datasheet
EDA/CAD Models
F1827D600 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
25A
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 75 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3In Stock
Ships from WEC