



ODC15 | |
|---|---|
DigiKey Part Number | CC1213-ND |
Manufacturer | |
Manufacturer Product Number | ODC15 |
Description | DC OUTPUT MODULE 3A |
Customer Reference | |
Detailed Description | DC Output Module Output Module 3A 3 ~ 60VDC Output 15VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | DC Output Module | |
Color | Red | |
Style | Standard | |
Voltage - Input | 15VDC | |
Current - Input | 20 mA | |
Voltage - Output | 3 ~ 60VDC | |
Current - Output | 3A | |
Turn On Time | 0.05ms | |
Turn Off Time | 0.10ms | |
Features | Hold Down Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,377.59000 | ₹5,377.59 |
| 10 | ₹5,121.76700 | ₹51,217.67 |
| 50 | ₹4,888.95960 | ₹2,44,447.98 |
| 100 | ₹4,744.68970 | ₹4,74,468.97 |