
PF380D25R5 | |
|---|---|
DigiKey Part Number | 172-PF380D25R5-ND |
Manufacturer | |
Manufacturer Product Number | PF380D25R5 |
Description | SSR RELAY SPST-NO 25A 48-530V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 15VDC | |
Voltage - Load | 48 V ~ 530 V | |
Load Current | 10 A | |
On-State Resistance (Max) | 240 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |