GV122BAX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: ₹11,216.31354
Datasheet
Contactor SPST-NO (DM) (1 Form X) 200 A 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GV122BAX

DigiKey Part Number
3596-GV122BAX-ND
Manufacturer
Manufacturer Product Number
GV122BAX
Description
GV SERIES POWER CONTACTOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 200 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
GV122BAX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Gigavac Clean Energy
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
12VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
200 A
Switching Voltage
100VDC - Nom
Features
Sealed - Hermetically
Termination Style
Stud, Wire Leads
Operating Temperature
-55°C ~ 85°C
Must Operate Voltage
8 VDC
Must Release Voltage
0.5 VDC
Contact Material
-
Operate Time
20 ms
Release Time
12 ms
Coil Current
680 mA
Coil Power
8W
Coil Resistance
17.65Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹13,858.62000₹13,858.62
16₹12,050.93000₹1,92,814.88
32₹11,636.42688₹3,72,365.66
64₹11,235.94563₹7,19,100.52
Manufacturers Standard Package