
GXL14C1A | |
|---|---|
DigiKey Part Number | 3596-GXL14C1A-ND |
Manufacturer | |
Manufacturer Product Number | GXL14C1A |
Description | GX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 350 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GXL14C1A Models |
Category | Contact Rating (Current) 350 A |
Manufacturer Sensata-Gigavac Clean Energy | Switching Voltage 800VDC - Max |
Series | Features Sealed - Hermetically |
Packaging Bulk | Termination Style Stud, Wire Leads |
Part Status Active | Operating Temperature -55°C ~ 85°C |
Mounting Type Chassis Mount | Must Operate Voltage 15 VDC |
Coil Voltage 24VDC | Operate Time 20 ms |
Contact Form SPST-NO (DM) (1 Form X) | Release Time 12 ms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GXL14C1B | Sensata-Gigavac Clean Energy | 0 | 3596-GXL14C1B-ND | ₹21,833.82925 | Parametric Equivalent |
| GXL14C1C | Sensata-Gigavac Clean Energy | 0 | 3596-GXL14C1C-ND | ₹21,833.82925 | Parametric Equivalent |
| GXL14C2A | Sensata-Gigavac Clean Energy | 0 | 3596-GXL14C2A-ND | ₹21,683.19400 | Parametric Equivalent |
| GXL14C2C | Sensata-Gigavac Clean Energy | 0 | 3596-GXL14C2C-ND | ₹21,833.82925 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | ₹21,683.19400 | ₹8,67,327.76 |



